Schneider ZB4BV18B3 technical specifications.
| Illumination Color | Green |
| Illumination Type | LED |
| Termination | Screw |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BV18B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.