Schneider ZB4BV18G5 technical specifications.
| Package/Case | Module |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BV18G5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.