Schneider ZB4BV4 technical specifications.
| Package/Case | Module |
| Illumination Color | Clear |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 230V |
| RoHS Compliant | Yes |
| Series | XB4 |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.