Schneider ZB4BV8 technical specifications.
| Package/Case | Module |
| Illumination Color | Clear |
| Reach SVHC Compliant | No |
| Series | XB4 |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BV8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.