Schneider ZB4BVB5 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | Yellow, Orange |
| Forward Current | 18mA |
| Height | 47mm |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lens Color | Orange |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.054kg |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BVB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
