Schneider ZB4BVG43 technical specifications.
| Illumination Color | Red |
| Illumination Type | LED |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BVG43 to view detailed technical specifications.
No datasheet is available for this part.