Schneider ZB4BVJ3 technical specifications.
| Package/Case | Module |
| Illumination Color | Green |
| Illumination Type | LED |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BVJ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.