Schneider ZB4BVJ4 technical specifications.
| Illumination Color | Red |
| Illumination Type | LED |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BVJ4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.