Schneider ZB4BVM1 technical specifications.
| Color | White |
| Forward Current | 14mA |
| Illumination Color | White |
| Illumination Type | LED |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 230V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BVM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.