Schneider ZB4BW035 technical specifications.
| Package/Case | 120 |
| Current Rating | 10A |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BW035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.