Schneider ZB4BW045 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BW045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.