Schneider ZB4BW0B31 technical specifications.
| Actuator Type | Pushbutton |
| Package/Case | Module |
| Color | Green |
| Contact Type | 1 maker |
| Current Rating | 10A |
| Forward Current | 18mA |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BW0B31 to view detailed technical specifications.
No datasheet is available for this part.