Schneider ZB4BW0B55 technical specifications.
| Color | Yellow |
| Current Rating | 10A |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BW0B55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.