Schneider ZB4BW0M15 technical specifications.
| Package/Case | 600 |
| Current Rating | 10A |
| Illumination Type | LED |
| Mount | Screw |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BW0M15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.