
Schneider ZB4BW0M42 technical specifications.
| Current Rating | 10A |
| Illumination Type | LED |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BW0M42 to view detailed technical specifications.
No datasheet is available for this part.