Schneider ZB4BW0M51 technical specifications.
| Current Rating | 10A |
| Illumination Type | LED |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BW0M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.