Schneider ZB4BW33 technical specifications.
| Actuator Type | Pushbutton |
| Package/Case | Module |
| Color | Green |
| Mount | Panel |
| Outside Diameter | 28.5mm |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BW33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.