Schneider ZB4BW343 technical specifications.
| Color | Red |
| Height | 29mm |
| Mount | Panel |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Shape | Round |
| Size | 22mm |
| Weight | 0.026kg |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BW343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
