Schneider ZB4BW35 technical specifications.
| Color | Yellow |
| Mount | Panel |
| Outside Diameter | 28.5mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB4BW35 to view detailed technical specifications.
No datasheet is available for this part.