Schneider ZB4BZ1029 technical specifications.
| Current Rating | 10A |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BZ1029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.