Schneider ZB4BZ103 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Contact Type | 2 makers |
| Current Rating | 10A |
| Height | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Base |
| Number of Poles | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | Harmony Style 4 |
| Switching Voltage | 240V |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating | 600V |
| Weight | 0.062kg |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BZ103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
