Schneider ZB4BZ141 technical specifications.
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4BZ141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.