Schneider ZB4RTA2 technical specifications.
| Actuator Diameter | 30mm |
| Package/Case | Metal |
| Color | Black, White |
| Illumination Type | LED |
| Material | Metal |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB4RTA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.