Schneider ZB5AA131 technical specifications.
| Color | White |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AA131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.