Schneider ZB5AA2 technical specifications.
| Actuator Diameter | 22mm |
| Actuator Type | Pushbutton |
| Color | Black |
| Height | 29mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB5 |
| Shape | Round |
| Size | 22mm |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.