Schneider ZB5AA3 technical specifications.
| Actuator Type | Pushbutton |
| Color | Green |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Shape | Round |
| Size | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB5AA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.