Schneider ZB5AA38 technical specifications.
| Color | Red, Green |
| Height | 29mm |
| Material | Nylon |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Weight | 0.0018kg |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AA38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.