Schneider ZB5AA432 technical specifications.
| Color | Red |
| Height | 29mm |
| Material | Nylon |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Shape | Round |
| Size | 22mm |
| Weight | 0.0018kg |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AA432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.