Schneider ZB5AA58 technical specifications.
| Color | Blue, Yellow |
| Height | 29mm |
| Material | Nylon |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | XB5 |
| Weight | 0.0018kg |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AA58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.