Schneider ZB5AA8 technical specifications.
| Color | Green, Grey |
| Material | Nylon |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | Harmony |
| Shape | Round |
| Size | 22mm |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.