
Schneider ZB5AG2 technical specifications.
| Color | Black |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Ratings | IP69K, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB5 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AG2 to view detailed technical specifications.
No datasheet is available for this part.
