Schneider ZB5AG4 technical specifications.
| Color | Black |
| Index Angle | 90° |
| Number of Positions | 2 |
| Ratings | IP69K, IP66 |
| Reach SVHC Compliant | No |
| Series | XB5 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.