Schneider ZB5AH043 technical specifications.
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Material | Nylon |
| Mount | Flush |
| Ratings | IP66 |
| Series | XB5 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AH043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.