Schneider ZB5AH4 technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.