Schneider ZB5AJ2 technical specifications.
| Color | Black |
| Height | 38mm |
| Index Angle | 90° |
| Length | 38mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | XB5 |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AJ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.