Schneider ZB5AJ3 technical specifications.
| Index Angle | 45° |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | XB5 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AJ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.