Schneider ZB5AJ7 technical specifications.
| Illumination Type | Non-Illuminated |
| Index Angle | 45° |
| Number of Positions | 3 |
| Series | XB5 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AJ7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.