Schneider ZB5AL2 technical specifications.
| Actuator Type | Pushbutton |
| Color | Black |
| Material | Nylon |
| Ratings | IP66 |
| Series | XB5 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AL2 to view detailed technical specifications.
No datasheet is available for this part.