Schneider ZB5AL6 technical specifications.
| Color | Blue |
| Material | Nylon |
| Ratings | IP66 |
| Series | XB5 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AL6 to view detailed technical specifications.
No datasheet is available for this part.