Schneider ZB5AP1 technical specifications.
| Actuator Type | Pushbutton |
| Color | Green, White |
| Material | Nylon |
| Ratings | IP69K |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.