Schneider ZB5AR4 technical specifications.
| Color | Red |
| Material | Plastic |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | XB5 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB5AR4 to view detailed technical specifications.
No datasheet is available for this part.