Schneider ZB5AR6 technical specifications.
| Actuator Type | Pushbutton |
| Color | Blue |
| Material | Nylon |
| Ratings | IP66 |
| Series | XB5 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.