Schneider ZB5AS94420 technical specifications.
| Color | Red |
| Head Diameter | 40mm |
| Length | 52.5mm |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | ZB5A |
| Supply Current | 14mA |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AS94420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.