Schneider ZB5AV04 technical specifications.
| Lens Style | Round |
| Mount | Panel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XB5 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AV04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.