Schneider ZB5AV053 technical specifications.
| Color | Yellow |
| Height | 29mm |
| Mount | Panel |
| Ratings | IP66, IP20 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Shape | Round |
| Size | 22mm |
| Weight | 0.017kg |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AV053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.