Schneider ZB5AV063 technical specifications.
| Color | Blue |
| Mount | Panel |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Shape | Round |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AV063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.