Schneider ZB5AVM3 technical specifications.
| Package/Case | Module |
| Color | Green |
| Illumination Type | LED |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Termination | Screw |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB5AVM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.