Schneider ZB5AVM6 technical specifications.
| Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Termination | Screw |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB5AVM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.