Schneider ZB5AW0B61 technical specifications.
| Color | Blue |
| Contact Type | 1 maker |
| Current Rating | 10A |
| Illumination Type | LED |
| Mount | Panel, Front |
| Operating Supply Voltage | 24V |
| Series | XB5 |
| Termination | Screw |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AW0B61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.