Schneider ZB5AW35 technical specifications.
| Actuator Type | Pushbutton |
| Color | Yellow |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | XB5 |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB5AW35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.